Infineon Surface Mount Position Sensor, SG-WFWLB-6-3, Analogue, 6-Pin

RS Stock No.: 284-865Brand: InfineonManufacturers Part No.: TLI5590A6WXTMA1
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Position Sensors

Technology

Sensor

Mounting Type

Surface Mount

Interface Type

Analogue

Magnetic Type

Multipole

Package Type

SG-WFWLB-6-3

Pin Count

6

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 15000) (ex VAT)

Infineon Surface Mount Position Sensor, SG-WFWLB-6-3, Analogue, 6-Pin

P.O.A.

Each (On a Reel of 15000) (ex VAT)

Infineon Surface Mount Position Sensor, SG-WFWLB-6-3, Analogue, 6-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Position Sensors

Technology

Sensor

Mounting Type

Surface Mount

Interface Type

Analogue

Magnetic Type

Multipole

Package Type

SG-WFWLB-6-3

Pin Count

6

Country of Origin

Germany