Infineon TLS208D1EJVXUMA1, 8 Linear Voltage, Linear Voltage Regulator 800mA, 5.25 V

RS Stock No.: 244-0888Brand: InfineonManufacturers Part No.: TLS208D1EJVXUMA1
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

Linear

Regulator Type

Linear Voltage

Maximum Output Current

800mA

Output Voltage

5.25 V

Number of Outputs

8

Line Regulation

0.2 %/V

Accuracy

± 2%

Load Regulation

10 mV

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLS208D1EJVXUMA1, 8 Linear Voltage, Linear Voltage Regulator 800mA, 5.25 V

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLS208D1EJVXUMA1, 8 Linear Voltage, Linear Voltage Regulator 800mA, 5.25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

Linear

Regulator Type

Linear Voltage

Maximum Output Current

800mA

Output Voltage

5.25 V

Number of Outputs

8

Line Regulation

0.2 %/V

Accuracy

± 2%

Load Regulation

10 mV