Infineon TLS810B1LDV50XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 0.2 V 10-Pin, TSON

RS Stock No.: 258-1688Brand: InfineonManufacturers Part No.: TLS810B1LDV50XUMA1
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

0.2 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

TSON

Pin Count

10

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLS810B1LDV50XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 0.2 V 10-Pin, TSON
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLS810B1LDV50XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 0.2 V 10-Pin, TSON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

0.2 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

TSON

Pin Count

10