Infineon TLS810D1EJV33XUMA1, Dual Linear Voltage, Voltage Regulator 100mA, 3.37 V 8-Pin, DSO

RS Stock No.: 258-1690Brand: InfineonManufacturers Part No.: TLS810D1EJV33XUMA1
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

3.37 V

Number of Outputs

2

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLS810D1EJV33XUMA1, Dual Linear Voltage, Voltage Regulator 100mA, 3.37 V 8-Pin, DSO
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon TLS810D1EJV33XUMA1, Dual Linear Voltage, Voltage Regulator 100mA, 3.37 V 8-Pin, DSO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

3.37 V

Number of Outputs

2

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8