Infineon TLS850D0TEV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 5 V

RS Stock No.: 258-1698Brand: InfineonManufacturers Part No.: TLS850D0TEV50ATMA1
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

Low Dropout

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

2

Line Regulation

20 mV

Accuracy

±2%

Load Regulation

5 mV

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLS850D0TEV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 5 V

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLS850D0TEV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

Low Dropout

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

2

Line Regulation

20 mV

Accuracy

±2%

Load Regulation

5 mV