Infineon TT120N16SOFB01HPSA1, Thyristor Module 1600V, 119A 100mA

RS Stock No.: 216-8414Brand: InfineonManufacturers Part No.: TT120N16SOFB01HPSA1
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

119A

Thyristor Type

SCR

Package Type

BG-SB20

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

250mA

Pin Count

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 12) (ex VAT)

Infineon TT120N16SOFB01HPSA1, Thyristor Module 1600V, 119A 100mA

P.O.A.

Each (In a Tray of 12) (ex VAT)

Infineon TT120N16SOFB01HPSA1, Thyristor Module 1600V, 119A 100mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

119A

Thyristor Type

SCR

Package Type

BG-SB20

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

250mA

Pin Count

1