Infineon TT425N16KOFHPSA3, Thyristor Module 1600V, 471A 250mA

RS Stock No.: 839-1290Brand: InfineonManufacturers Part No.: TT425N16KOFHPSA3
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

471A

Thyristor Type

PCT

Package Type

Module 60mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

14500A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

300mA

Pin Count

7

Dimensions

124 x 60 x 52mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

100mA

Peak On-State Voltage

1.5V

Product details

Phase Control Thyristor Modules, Infineon

Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.

Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Infineon TT425N16KOFHPSA3, Thyristor Module 1600V, 471A 250mA

P.O.A.

Infineon TT425N16KOFHPSA3, Thyristor Module 1600V, 471A 250mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Rated Average On-State Current

471A

Thyristor Type

PCT

Package Type

Module 60mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

14500A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

300mA

Pin Count

7

Dimensions

124 x 60 x 52mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

100mA

Peak On-State Voltage

1.5V

Product details

Phase Control Thyristor Modules, Infineon

Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.

Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

You may be interested in