Technical documents
Specifications
Brand
InfineonRated Average On-State Current
600A
Thyristor Type
PCT
Package Type
Module 60mm
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
17000A
Mounting Type
Panel Mount
Maximum Gate Trigger Current
250mA
Maximum Gate Trigger Voltage
2.2V
Maximum Holding Current
300mA
Pin Count
7
Dimensions
124 x 60 x 52mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
140mA
Peak On-State Voltage
1.27V
Product details
Phase Control Thyristor Modules, Infineon
Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.
Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonRated Average On-State Current
600A
Thyristor Type
PCT
Package Type
Module 60mm
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
17000A
Mounting Type
Panel Mount
Maximum Gate Trigger Current
250mA
Maximum Gate Trigger Voltage
2.2V
Maximum Holding Current
300mA
Pin Count
7
Dimensions
124 x 60 x 52mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
140mA
Peak On-State Voltage
1.27V
Product details
Phase Control Thyristor Modules, Infineon
Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.
Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.