Infineon TZ240N36KOFHPSA1, Thyristor Trigger Module 3600V, 240A 250A 700A

RS Stock No.: 262-5494Brand: InfineonManufacturers Part No.: TZ240N36KOFHPSA1
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

240A

Thyristor Type

SCR

Package Type

BG-PB501-1

Repetitive Peak Reverse Voltage

3600V

Current Rating

700A

Surge Current Rating

5500A

Maximum Gate Trigger Current

250A

Peak On-State Voltage

3.43V

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 3) (ex VAT)

Infineon TZ240N36KOFHPSA1, Thyristor Trigger Module 3600V, 240A 250A 700A

P.O.A.

Each (In a Tray of 3) (ex VAT)

Infineon TZ240N36KOFHPSA1, Thyristor Trigger Module 3600V, 240A 250A 700A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

240A

Thyristor Type

SCR

Package Type

BG-PB501-1

Repetitive Peak Reverse Voltage

3600V

Current Rating

700A

Surge Current Rating

5500A

Maximum Gate Trigger Current

250A

Peak On-State Voltage

3.43V