Infineon XDP710002XUMA1, Hot Swap Controller 1 MHz 29-Pin, VQFN-29

RS Stock No.: 349-225Brand: InfineonManufacturers Part No.: XDP710002XUMA1
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Hot Swap Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Width

6mm

Mounting Type

Surface Mount

Package Type

VQFN-29

Pin Count

29

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Infineon XDP710002XUMA1, Hot Swap Controller 1 MHz 29-Pin, VQFN-29

P.O.A.

Infineon XDP710002XUMA1, Hot Swap Controller 1 MHz 29-Pin, VQFN-29
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

Hot Swap Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Width

6mm

Mounting Type

Surface Mount

Package Type

VQFN-29

Pin Count

29

Country of Origin

Thailand