Infineon, 16bit C166, XE166 Microcontroller, 100MHz, 576 kB Flash, 144-Pin LQFP

RS Stock No.: 166-0916Brand: InfineonManufacturers Part No.: XE167FM72F80LRABKXUMA1
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

XE166

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

C166

Data Bus Width

16bit

Program Memory Size

576 kB

Maximum Frequency

100MHz

RAM Size

16 (DSRAM) kB, 32 (PSRAM) kB

USB Channels

0

Typical Operating Supply Voltage

1.5 V

Dimensions

20 x 20 x 1.4mm

ADCs

34 x 10 bit

Length

20mm

Instruction Set Architecture

CISC, DSP, RISC

Width

20mm

Data Rate

1Mbps

Maximum Number of Ethernet Channels

0

Height

1.4mm

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

C166 Family Microcontrollers, Infineon

The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.

C166 Microcontrollers, Infineon

Stock information temporarily unavailable.

P.O.A.

Infineon, 16bit C166, XE166 Microcontroller, 100MHz, 576 kB Flash, 144-Pin LQFP

P.O.A.

Infineon, 16bit C166, XE166 Microcontroller, 100MHz, 576 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

XE166

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

C166

Data Bus Width

16bit

Program Memory Size

576 kB

Maximum Frequency

100MHz

RAM Size

16 (DSRAM) kB, 32 (PSRAM) kB

USB Channels

0

Typical Operating Supply Voltage

1.5 V

Dimensions

20 x 20 x 1.4mm

ADCs

34 x 10 bit

Length

20mm

Instruction Set Architecture

CISC, DSP, RISC

Width

20mm

Data Rate

1Mbps

Maximum Number of Ethernet Channels

0

Height

1.4mm

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

C166 Family Microcontrollers, Infineon

The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.

C166 Microcontrollers, Infineon