Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 66.4MHz, 64 kB Flash, 16-Pin TSSOP

RS Stock No.: 914-0078Brand: InfineonManufacturers Part No.: XMC11
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

XMC1000

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

66.4MHz

RAM Size

16 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

6 x 12 bit

Height

1mm

Width

4.4mm

Data Rate

400kbps

Dimensions

5 x 4.4 x 1mm

Product details

XMC1100 Family 32-Bit Microcontroller ARM Cortex-M0

The XMC1000 ranges from Infineon Technologies are 32-bit ARM®M0 core microcontrollers. The XMC1100-T016X0064AB and XMC1100T016F0064AB MCUs have 64 KB Flash and 16 KB of RAM, other features include Real-time clock, 6 channel 12-bit ADC, 16-bit timers and watch dog timer. Applications include smart sensors, motor control and actuators.

The DAVETM software lets you develop the software with the XMC Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).

Download DAVETM for free at www.infineon.com/DAVE

2 to 5.5V
4 x 16-bit timers
6 channel 12-bit ADC
2 channel USIC (configurable to SPI, UART, IIC, IIS)
Pseudo Random Number Generator
TSSOP-16
-40°C to 105°C (XMC1100-T016X0064AB) 897-7670
-40°C to 85°C (XMC1100T016F0064AB) 914-0078

XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0

Stock information temporarily unavailable.

P.O.A.

Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 66.4MHz, 64 kB Flash, 16-Pin TSSOP
Select packaging type

P.O.A.

Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 66.4MHz, 64 kB Flash, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

XMC1000

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

66.4MHz

RAM Size

16 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

6 x 12 bit

Height

1mm

Width

4.4mm

Data Rate

400kbps

Dimensions

5 x 4.4 x 1mm

Product details

XMC1100 Family 32-Bit Microcontroller ARM Cortex-M0

The XMC1000 ranges from Infineon Technologies are 32-bit ARM®M0 core microcontrollers. The XMC1100-T016X0064AB and XMC1100T016F0064AB MCUs have 64 KB Flash and 16 KB of RAM, other features include Real-time clock, 6 channel 12-bit ADC, 16-bit timers and watch dog timer. Applications include smart sensors, motor control and actuators.

The DAVETM software lets you develop the software with the XMC Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).

Download DAVETM for free at www.infineon.com/DAVE

2 to 5.5V
4 x 16-bit timers
6 channel 12-bit ADC
2 channel USIC (configurable to SPI, UART, IIC, IIS)
Pseudo Random Number Generator
TSSOP-16
-40°C to 105°C (XMC1100-T016X0064AB) 897-7670
-40°C to 85°C (XMC1100T016F0064AB) 914-0078

XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0