Infineon ARM Cortex M0, XMC1000 Microcontroller, 24-Pin VQFN

RS Stock No.: 258-1729Brand: InfineonManufacturers Part No.: XMC1302Q024X0064ABXUMA1
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

XMC1000

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 6000) (ex VAT)

Infineon ARM Cortex M0, XMC1000 Microcontroller, 24-Pin VQFN

P.O.A.

Each (On a Reel of 6000) (ex VAT)

Infineon ARM Cortex M0, XMC1000 Microcontroller, 24-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

XMC1000

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0