Infineon XMC1402F064X0200AAXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1400, 48MHz, 200 kB Flash, 64-Pin LQFP

RS Stock No.: 218-4426Brand: InfineonManufacturers Part No.: XMC1402F064X0200AAXUMA1
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

XMC1400

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

200 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon XMC1402F064X0200AAXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1400, 48MHz, 200 kB Flash, 64-Pin LQFP
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon XMC1402F064X0200AAXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1400, 48MHz, 200 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

XMC1400

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

200 kB

Maximum Frequency

48MHz

Program Memory Type

Flash