Technical documents
Specifications
Brand
InfineonFamily Name
XMC4000
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 80MHz, 256 kB Flash, 48-Pin VQFN
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 80MHz, 256 kB Flash, 48-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
XMC4000
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
Program Memory Type
Flash