Infineon XMC4500F100K1024ACXQSA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 1.024 MB Flash, 100-Pin LQFP

RS Stock No.: 914-0069PBrand: InfineonManufacturers Part No.: XMC45
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

160 kB

USB Channels

1

Typical Operating Supply Voltage

1.3 V, 3.3 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

14mm

ADCs

24 x 12 bit

Height

1.5mm

Width

14mm

Data Rate

1Mbps

Dimensions

14 x 14 x 1.5mm

Program Memory Type

Flash

Product details

XMC4500 32-Bit Industrial Microcontrollers, Infineon

The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE

ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities

Stock information temporarily unavailable.

P.O.A.

Infineon XMC4500F100K1024ACXQSA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 1.024 MB Flash, 100-Pin LQFP
Select packaging type

P.O.A.

Infineon XMC4500F100K1024ACXQSA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 1.024 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

160 kB

USB Channels

1

Typical Operating Supply Voltage

1.3 V, 3.3 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

14mm

ADCs

24 x 12 bit

Height

1.5mm

Width

14mm

Data Rate

1Mbps

Dimensions

14 x 14 x 1.5mm

Program Memory Type

Flash

Product details

XMC4500 32-Bit Industrial Microcontrollers, Infineon

The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE

ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities