Technical documents
Specifications
Brand
InfineonFamily Name
XMC4000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Stock information temporarily unavailable.
P.O.A.
Infineon ARM Cortex M4, XMC4000 Microcontroller, 100-Pin LQFP
Select packaging type
Standard
1
P.O.A.
Infineon ARM Cortex M4, XMC4000 Microcontroller, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
XMC4000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4