Technical documents
Specifications
Brand
InfineonFamily Name
XMC4700
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.536 MB
Maximum Frequency
144MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Infineon, 32bit ARM Cortex M4, XMC4700 Microcontroller, 144MHz, 1.536 MB Flash, 100-Pin LFBGA
1
P.O.A.
Infineon, 32bit ARM Cortex M4, XMC4700 Microcontroller, 144MHz, 1.536 MB Flash, 100-Pin LFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
XMC4700
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.536 MB
Maximum Frequency
144MHz
Program Memory Type
Flash