Infineon ARM Cortex M4, XMC4000 Microcontroller, 144-Pin LQFP

RS Stock No.: 258-1766Brand: InfineonManufacturers Part No.: XMC4700F144K1536AAXQMA1
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Stock information temporarily unavailable.

P.O.A.

Infineon ARM Cortex M4, XMC4000 Microcontroller, 144-Pin LQFP
Select packaging type

P.O.A.

Infineon ARM Cortex M4, XMC4000 Microcontroller, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4