Infineon 32-bit ARM Cortex M4, XMC4800 Microcontroller, 144-Pin LFBGA

RS Stock No.: 260-5257Brand: InfineonManufacturers Part No.: XMC4800F144K2048AAXQMA1
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

XMC4800

Package Type

LFBGA

Pin Count

144

Device Core

32-bit ARM Cortex M4

Stock information temporarily unavailable.

P.O.A.

Infineon 32-bit ARM Cortex M4, XMC4800 Microcontroller, 144-Pin LFBGA
Select packaging type

P.O.A.

Infineon 32-bit ARM Cortex M4, XMC4800 Microcontroller, 144-Pin LFBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

XMC4800

Package Type

LFBGA

Pin Count

144

Device Core

32-bit ARM Cortex M4