Technical documents
Specifications
Brand
Ingersoll RandAC or DC Operation
DC
Current Consumption
250mA
Depth
28 mm
Failure Mode
Fail Secure
Height
150 mm
Supply Voltage
12V dc
Width
25mm
Product details
Standard Door Strikes
High quality, continuously-rated door strike mechanisms, suitable for frame or surface mounting (when used with the surface mounting plate).
Serve as a replacement for the existing strike plate and can be used with most self-latching type door mechanisms.
A suitable power supply unit is required for both units when used in conjunction with the card lock system.
The fail locked (fail secure) unit also requires a power supply when used with the programmable access control systems.
Standard lock current consumption 250mA typ. 12V types, 125mA typ. 24V types.
Door Mechanism and Lock Compatibility
The following table displays the compatibility of the door mechanisms with the locks available from RS.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Ingersoll RandAC or DC Operation
DC
Current Consumption
250mA
Depth
28 mm
Failure Mode
Fail Secure
Height
150 mm
Supply Voltage
12V dc
Width
25mm
Product details
Standard Door Strikes
High quality, continuously-rated door strike mechanisms, suitable for frame or surface mounting (when used with the surface mounting plate).
Serve as a replacement for the existing strike plate and can be used with most self-latching type door mechanisms.
A suitable power supply unit is required for both units when used in conjunction with the card lock system.
The fail locked (fail secure) unit also requires a power supply when used with the programmable access control systems.
Standard lock current consumption 250mA typ. 12V types, 125mA typ. 24V types.
Door Mechanism and Lock Compatibility
The following table displays the compatibility of the door mechanisms with the locks available from RS.