InnoDisk 3TE7 M.2 (S80) 128 GB Internal SSD

RS Stock No.: 252-3065Brand: InnoDiskManufacturers Part No.: DEM28-A28DK1KCADF
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

3TE7

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (S80)

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

InnoDisk 3TE7 M.2 (S80) 128 GB Internal SSD

P.O.A.

InnoDisk 3TE7 M.2 (S80) 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

3TE7

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (S80)

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China