InnoDisk 3TE7 mSATA mini 32 GB Internal SSD

RS Stock No.: 206-9260Brand: InnoDiskManufacturers Part No.: DEMSM-32GDK1EW1SF
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

3TE7

Internal/External

Internal

Form Factor

mSata mini

Industrial

Yes

Interface

SATA III

Capacity

32 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

InnoDisk 3TE7 mSATA mini 32 GB Internal SSD

P.O.A.

InnoDisk 3TE7 mSATA mini 32 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hard Drive Type

SSD

Model

3TE7

Internal/External

Internal

Form Factor

mSata mini

Industrial

Yes

Interface

SATA III

Capacity

32 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China