Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

InnoDisk CFast Card, 8GB

RS Stock No.: 144-8051Brand: InnoDiskManufacturers Part No.: DHCFA-08GM41BW1SC
brand-logo
View all in CFast Cards

Technical documents

Specifications

Memory Capacity

8GB

Nand Type

iSLC

Series

3IE4

Card Format

CFast

Read Speed

250MB/s

Write Speed

80MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade CFast SATA SSD 3IE4 Series

Innodisk CFast SATA SSD 3IE4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk’s exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.

• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iDataGuard
• Industrial Grade Toshiba iSLC 20K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

Stock information temporarily unavailable.

P.O.A.

InnoDisk CFast Card, 8GB

P.O.A.

InnoDisk CFast Card, 8GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Capacity

8GB

Nand Type

iSLC

Series

3IE4

Card Format

CFast

Read Speed

250MB/s

Write Speed

80MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade CFast SATA SSD 3IE4 Series

Innodisk CFast SATA SSD 3IE4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk’s exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.

• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iDataGuard
• Industrial Grade Toshiba iSLC 20K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives