Technical documents
Specifications
Brand
InnoDiskHard Drive Type
SSD
Model
3IE7
Internal/External
Internal
Form Factor
M.2 (2242)
Industrial
Yes
Interface
SATA III
Capacity
40 GB
Nand Type
3D TLC (SLC mode)
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
InnoDisk 3IE7 M.2 (2242) 40 GB Internal SSD
1
P.O.A.
InnoDisk 3IE7 M.2 (2242) 40 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InnoDiskHard Drive Type
SSD
Model
3IE7
Internal/External
Internal
Form Factor
M.2 (2242)
Industrial
Yes
Interface
SATA III
Capacity
40 GB
Nand Type
3D TLC (SLC mode)
Country of Origin
Taiwan, Province Of China