InnoDisk 3IE7 2.5 inch 40 GB Internal SSD

RS Stock No.: 267-7878Brand: InnoDiskManufacturers Part No.: DHS25-40GDK1KWCDL
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

3IE7

Internal/External

Internal

Industrial

Yes

Form Factor

2.5 inch

Interface

SATA III

Capacity

40 GB

Nand Type

3D TLC (SLC mode)

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

InnoDisk 3IE7 2.5 inch 40 GB Internal SSD

P.O.A.

InnoDisk 3IE7 2.5 inch 40 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hard Drive Type

SSD

Model

3IE7

Internal/External

Internal

Industrial

Yes

Form Factor

2.5 inch

Interface

SATA III

Capacity

40 GB

Nand Type

3D TLC (SLC mode)

Country of Origin

Taiwan, Province Of China