Technical documents
Specifications
Brand
InnoDiskDesktop/Laptop
Laptop
Capacity
2 GB
Speed
800MHz
Industrial
Yes
Memory Class
DDR2
Memory Socket
SODIMM
Module Type
PC2-6400
Pins
200
Voltage
1.8V
CAS Latency
6
Country of Origin
Taiwan, Province Of China
P.O.A.
InnoDisk 2 GB DDR2 Laptop RAM, 800MHz, SODIMM, 1.8V
1
P.O.A.
InnoDisk 2 GB DDR2 Laptop RAM, 800MHz, SODIMM, 1.8V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InnoDiskDesktop/Laptop
Laptop
Capacity
2 GB
Speed
800MHz
Industrial
Yes
Memory Class
DDR2
Memory Socket
SODIMM
Module Type
PC2-6400
Pins
200
Voltage
1.8V
CAS Latency
6
Country of Origin
Taiwan, Province Of China
