Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

InnoDisk 2 GB DDR3L Laptop RAM, 1600MHz, SODIMM, 1.35V

RS Stock No.: 187-9331Brand: InnoDiskManufacturers Part No.: M3S0-2GSJELPC
brand-logo
View all in RAM

Technical documents

Specifications

Desktop/Laptop

Laptop

Capacity

2 GB

Industrial

Yes

Speed

1600MHz

Memory Class

DDR3L

Memory Socket

SODIMM

Pins

204

Voltage

1.35V

CAS Latency

9

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

InnoDisk 2 GB DDR3L Laptop RAM, 1600MHz, SODIMM, 1.35V

P.O.A.

InnoDisk 2 GB DDR3L Laptop RAM, 1600MHz, SODIMM, 1.35V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Desktop/Laptop

Laptop

Capacity

2 GB

Industrial

Yes

Speed

1600MHz

Memory Class

DDR3L

Memory Socket

SODIMM

Pins

204

Voltage

1.35V

CAS Latency

9

Country of Origin

Taiwan, Province Of China