Technical documents
Specifications
Brand
InnoDiskDesktop/Laptop
Laptop
Capacity
16 GB
Speed
2666MHz
Industrial
Yes
Memory Class
DDR4
Memory Socket
SODIMM
Module Type
PC4-2666
Pins
260
Voltage
1.2V
CAS Latency
19
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
InnoDisk 16 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
1
P.O.A.
InnoDisk 16 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InnoDiskDesktop/Laptop
Laptop
Capacity
16 GB
Speed
2666MHz
Industrial
Yes
Memory Class
DDR4
Memory Socket
SODIMM
Module Type
PC4-2666
Pins
260
Voltage
1.2V
CAS Latency
19
Country of Origin
Taiwan, Province Of China