InnoDisk 8 GB DDR4 Desktop RAM, 2666MHz, DIMM, 1.2V

RS Stock No.: 187-9343Brand: InnoDiskManufacturers Part No.: M4U0-8GSSWCIK
brand-logo
View all in RAM

Technical documents

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

2666MHz

Industrial

Yes

Memory Class

DDR4

Memory Socket

DIMM

Module Type

PC4-2666

Pins

288

Voltage

1.2V

CAS Latency

19

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

InnoDisk 8 GB DDR4 Desktop RAM, 2666MHz, DIMM, 1.2V

P.O.A.

InnoDisk 8 GB DDR4 Desktop RAM, 2666MHz, DIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

2666MHz

Industrial

Yes

Memory Class

DDR4

Memory Socket

DIMM

Module Type

PC4-2666

Pins

288

Voltage

1.2V

CAS Latency

19

Country of Origin

Taiwan, Province Of China