Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Non-Fused Terminal Block, 12-Way, 30A, 22 → 10 AWG Wire, Screw Down Termination

RS Stock No.: 136-8149Brand: InstoManufacturers Part No.:
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

Insto

Number Of Ways

12

Current Rating

30A

Wire Size

22 → 10 AWG

Termination Method

Screw Down

Voltage Rating

300 V

Pitch

10mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Non-Fused Terminal Block, 12-Way, 30A, 22 → 10 AWG Wire, Screw Down Termination

P.O.A.

Non-Fused Terminal Block, 12-Way, 30A, 22 → 10 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Insto

Number Of Ways

12

Current Rating

30A

Wire Size

22 → 10 AWG

Termination Method

Screw Down

Voltage Rating

300 V

Pitch

10mm

You may be interested in