Instruments Direct 231-207 Wired Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +299.9°C Max, ±0.4 °C

RS Stock No.: 699-8837Brand: Instruments DirectManufacturers Part No.: 231-207
View all in Digital Thermometers

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+299.9°C

Calibrated

RSCAL

Model Number

231-207

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.4 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

157mm

Width

47mm

Height

19mm

Temperature Scale

Centigrade

Weight

97g

Battery Type

Rechargeable Lithium-Ion

Country of Origin

United Kingdom

Product details

Superfast Thermapen Pocket Thermometer

Rapid temperature measurement in under four seconds
Washable casing with “Biomaster" additives to reduce bacteria growth
14.3mm high digital display
Water resistant case
Battery life 1500 hours typical
Dimensions & weight 19 x 47 x153mm; 97g

Supplied with

2 x 3V CR2032 Lithium button cell batteries

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

Instruments Direct 231-207 Wired Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +299.9°C Max, ±0.4 °C

Calibration type

P.O.A.

Instruments Direct 231-207 Wired Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +299.9°C Max, ±0.4 °C
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+299.9°C

Calibrated

RSCAL

Model Number

231-207

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.4 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

157mm

Width

47mm

Height

19mm

Temperature Scale

Centigrade

Weight

97g

Battery Type

Rechargeable Lithium-Ion

Country of Origin

United Kingdom

Product details

Superfast Thermapen Pocket Thermometer

Rapid temperature measurement in under four seconds
Washable casing with “Biomaster" additives to reduce bacteria growth
14.3mm high digital display
Water resistant case
Battery life 1500 hours typical
Dimensions & weight 19 x 47 x153mm; 97g

Supplied with

2 x 3V CR2032 Lithium button cell batteries

Handheld Pocket Temperature Indicators