Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Instruments Direct Sugar Refractometer, 32% max, 0% min, Optical

RS Stock No.: 344-5484Brand: Instruments DirectManufacturers Part No.: 300001
View all in Refractometers

Technical documents

Specifications

Refractometer Type

Sugar

Maximum Measurement

32%

Minimum Measurement

0%

Best Accuracy

±0.2 %

Resolution

0.2 %

Type

Optical

Dimensions

1-1/2 (Dia.) x 6-3/4mm

Weight

170.1g

Length

6-3/4in

Model Number p

300001

Country of Origin

China

Product details

Refractometers

Sugar Brix Refractometer 0 - 32%;

Designed for use in applications such as quality control, determining sugar contents of fruit, fruit juices, wine, milk, soft drinks and brewing. Can also be used for industrial cutting, lubricating, soluble tempering oils and emulsification solutions.

Range 0 - 32% brix
Resolution 0.2%
Accuracy ±0.2%

Sugar Brix Refractometer 0 - 80%

Designed to measure jams, marmalade and syrups.

Also useful for testing unknown sugar levels
Range 0 - 80% brix
Resolution 1%
Accuracy ±1%

Salt Refractometer

Designed to measure salt content in sea water, aquarium, breeding ponds etc. The scale is calibrated for sodium chloride but it can be used for magnesium, caesium, potassium, cupric sulphate, potassium iodide, citric acid and acetic acid
Range 0 - 28%
Resolution 0.2%
Accuracy ±0.2%

Stock information temporarily unavailable.

P.O.A.

Instruments Direct Sugar Refractometer, 32% max, 0% min, Optical

P.O.A.

Instruments Direct Sugar Refractometer, 32% max, 0% min, Optical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Refractometer Type

Sugar

Maximum Measurement

32%

Minimum Measurement

0%

Best Accuracy

±0.2 %

Resolution

0.2 %

Type

Optical

Dimensions

1-1/2 (Dia.) x 6-3/4mm

Weight

170.1g

Length

6-3/4in

Model Number p

300001

Country of Origin

China

Product details

Refractometers

Sugar Brix Refractometer 0 - 32%;

Designed for use in applications such as quality control, determining sugar contents of fruit, fruit juices, wine, milk, soft drinks and brewing. Can also be used for industrial cutting, lubricating, soluble tempering oils and emulsification solutions.

Range 0 - 32% brix
Resolution 0.2%
Accuracy ±0.2%

Sugar Brix Refractometer 0 - 80%

Designed to measure jams, marmalade and syrups.

Also useful for testing unknown sugar levels
Range 0 - 80% brix
Resolution 1%
Accuracy ±1%

Salt Refractometer

Designed to measure salt content in sea water, aquarium, breeding ponds etc. The scale is calibrated for sodium chloride but it can be used for magnesium, caesium, potassium, cupric sulphate, potassium iodide, citric acid and acetic acid
Range 0 - 28%
Resolution 0.2%
Accuracy ±0.2%