8888 ATMOS Impeller Anemometer, 41.66m/s Max, Measures Air Velocity, Humidity, Temperature

RS Stock No.: 506-6106Brand: Instruments DirectManufacturers Part No.: ATMOS
View all in Anemometers

Technical documents

Specifications

Model Number p

ATMOS

Measurement Parameters

Air Velocity, Humidity, Temperature

Maximum Air Velocity

41.66m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.27m/s

Probe Type

Impeller

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Power Source

Battery

Battery Type

CR2032

Weight

235g

Height

155mm

Width

65mm

P.O.A.

8888 ATMOS Impeller Anemometer, 41.66m/s Max, Measures Air Velocity, Humidity, Temperature

P.O.A.

8888 ATMOS Impeller Anemometer, 41.66m/s Max, Measures Air Velocity, Humidity, Temperature

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Model Number p

ATMOS

Measurement Parameters

Air Velocity, Humidity, Temperature

Maximum Air Velocity

41.66m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.27m/s

Probe Type

Impeller

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Power Source

Battery

Battery Type

CR2032

Weight

235g

Height

155mm

Width

65mm