Integral Memory 4 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.35V
Technical documents
Specifications
Brand
Integral MemoryDesktop/Laptop
Desktop
Capacity
4 GB
Speed
1600MHz
Memory Class
DDR3
Memory Socket
DIMM
Module Type
PC3-12800
Pins
240
Voltage
1.35V
CAS Latency
11
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Integral Memory 4 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.35V
1
P.O.A.
Integral Memory 4 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.35V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Integral MemoryDesktop/Laptop
Desktop
Capacity
4 GB
Speed
1600MHz
Memory Class
DDR3
Memory Socket
DIMM
Module Type
PC3-12800
Pins
240
Voltage
1.35V
CAS Latency
11
Country of Origin
Taiwan, Province Of China