Integral Memory 4 GB DDR4 Desktop RAM, 2400MHz, DIMM, 1.2V
Technical documents
Specifications
Brand
Integral MemoryDesktop/Laptop
Desktop
Capacity
4 GB
Speed
2400MHz
Memory Class
DDR4
Memory Socket
DIMM
Module Type
PC4-19200
Pins
288
Voltage
1.2V
CAS Latency
17
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Integral Memory 4 GB DDR4 Desktop RAM, 2400MHz, DIMM, 1.2V
1
P.O.A.
Integral Memory 4 GB DDR4 Desktop RAM, 2400MHz, DIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Integral MemoryDesktop/Laptop
Desktop
Capacity
4 GB
Speed
2400MHz
Memory Class
DDR4
Memory Socket
DIMM
Module Type
PC4-19200
Pins
288
Voltage
1.2V
CAS Latency
17
Country of Origin
Taiwan, Province Of China