Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Integral Memory Crypto 4 GB USB 3.0 USB Flash Drive

RS Stock No.: 180-5872Brand: Integral MemoryManufacturers Part No.: INFD4GCRY3.0197IMPA: 472684
View all in USB Sticks

Technical documents

Specifications

Capacity

4 GB

Model

Crypto

USB Specification

USB 3.0

Encryption Level

AES-256

FIPS Validated

197

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Integral Memory Crypto 4 GB USB 3.0 USB Flash Drive

P.O.A.

Integral Memory Crypto 4 GB USB 3.0 USB Flash Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

4 GB

Model

Crypto

USB Specification

USB 3.0

Encryption Level

AES-256

FIPS Validated

197

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China