Integral Memory 32 GB Industrial MicroSDHC Micro SD Card, UHS-1
Technical documents
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
Industrial
Card Format
MicroSDHC
Capacity
32 GB
Speed Class Rating
UHS-1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Integral Memory 32 GB Industrial MicroSDHC Micro SD Card, UHS-1
1
P.O.A.
Integral Memory 32 GB Industrial MicroSDHC Micro SD Card, UHS-1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
Industrial
Card Format
MicroSDHC
Capacity
32 GB
Speed Class Rating
UHS-1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China