Integral Memory 256 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U3

RS Stock No.: 180-5899Brand: Integral MemoryManufacturers Part No.: INMSDX256G-100/90V30
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Series

ultimaPRO

Capacity

256 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Temperature Range

-25 → +70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Integral Memory 256 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U3

P.O.A.

Integral Memory 256 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Series

ultimaPRO

Capacity

256 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Temperature Range

-25 → +70°C

Country of Origin

Taiwan, Province Of China