Integral Memory 32 GB SDHC SD Card, Class 10, UHS-1 U1

RS Stock No.: 180-5890Brand: Integral MemoryManufacturers Part No.: INSDH32G-100V10
View all in SD Cards

Technical documents

Specifications

SD Card Type

SD Card

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

Temperature Range

-25 → +70°C

Nand Type

HC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Integral Memory 32 GB SDHC SD Card, Class 10, UHS-1 U1

P.O.A.

Integral Memory 32 GB SDHC SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

SD Card

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

Temperature Range

-25 → +70°C

Nand Type

HC

Country of Origin

Taiwan, Province Of China