Integral Memory 64 GB SDXC Micro SD Card, Class 10, UHS-1 U3
Technical documents
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Card Format
SDXC
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U3
Industrial
No
Temperature Range
-30 → +80°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Integral Memory 64 GB SDXC Micro SD Card, Class 10, UHS-1 U3
1
P.O.A.
Integral Memory 64 GB SDXC Micro SD Card, Class 10, UHS-1 U3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Card Format
SDXC
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U3
Industrial
No
Temperature Range
-30 → +80°C
Country of Origin
Taiwan, Province Of China