Intel 1 Port PCI-X RJ45 Ethernet Adapter, 10000Mbit/s
Technical documents
Specifications
Brand
IntelBus Type
PCI-X
Interface Type
RJ45
Network Speed
10000Mbit/s
Number Of Ports
1
Wake On LAN
Yes
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Intel 1 Port PCI-X RJ45 Ethernet Adapter, 10000Mbit/s
1
P.O.A.
Intel 1 Port PCI-X RJ45 Ethernet Adapter, 10000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IntelBus Type
PCI-X
Interface Type
RJ45
Network Speed
10000Mbit/s
Number Of Ports
1
Wake On LAN
Yes
Country of Origin
Thailand