Intelligent Display Solutions CI064-4021-03 Graphic LCD Display, White on Black, Transflective

RS Stock No.: 124-7516Brand: Intelligent Display SolutionsManufacturers Part No.: CI064-4021-03
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Graphic

Resolution

128 x 64

Viewing Area Height

32mm

Viewing Area Width

66.41mm

Viewing Area Dimensions

66 x 32mm

Interface Type

8-Bit Parallel, I2C, Serial

External Depth

6.8mm

Backlight Type

LED

Illumination Colour

White

Background Colour

Black

External Height

43.9mm

External Width

76mm

External Dimensions

76 x 43.86 x 6.8mm

Controller Type

UC1601S

Display Matrix Technology

FSTN

Display Mode

Transflective

Maximum Operating Temperature

+70°C

Voltage Rating

3 → 3.6V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Current Rating

400µA

Driver Mounting

COG

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Intelligent Display Solutions CI064-4021-03 Graphic LCD Display, White on Black, Transflective

P.O.A.

Intelligent Display Solutions CI064-4021-03 Graphic LCD Display, White on Black, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

Graphic

Resolution

128 x 64

Viewing Area Height

32mm

Viewing Area Width

66.41mm

Viewing Area Dimensions

66 x 32mm

Interface Type

8-Bit Parallel, I2C, Serial

External Depth

6.8mm

Backlight Type

LED

Illumination Colour

White

Background Colour

Black

External Height

43.9mm

External Width

76mm

External Dimensions

76 x 43.86 x 6.8mm

Controller Type

UC1601S

Display Matrix Technology

FSTN

Display Mode

Transflective

Maximum Operating Temperature

+70°C

Voltage Rating

3 → 3.6V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Current Rating

400µA

Driver Mounting

COG

Country of Origin

China