Technical documents
Specifications
Display Type
Graphic
Resolution
128 x 64
Viewing Area Dimensions
66 x 32mm
Viewing Area Height
32mm
Viewing Area Width
66.41mm
Interface Type
8-Bit Parallel, I2C, Serial
External Depth
6.8mm
Background Colour
Grey
External Dimensions
76 x 43.86 x 6.8mm
External Height
43.9mm
External Width
76mm
Controller Type
UC1601S
Display Matrix Technology
FSTN
Display Mode
Transmissive
Minimum Operating Temperature
-20°C
Voltage Rating
3 → 3.6V
Maximum Operating Temperature
+70°C
Driver Mounting
COG
Operating Temperature Range
-20 → +70°C
Current Rating
400µA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Display Type
Graphic
Resolution
128 x 64
Viewing Area Dimensions
66 x 32mm
Viewing Area Height
32mm
Viewing Area Width
66.41mm
Interface Type
8-Bit Parallel, I2C, Serial
External Depth
6.8mm
Background Colour
Grey
External Dimensions
76 x 43.86 x 6.8mm
External Height
43.9mm
External Width
76mm
Controller Type
UC1601S
Display Matrix Technology
FSTN
Display Mode
Transmissive
Minimum Operating Temperature
-20°C
Voltage Rating
3 → 3.6V
Maximum Operating Temperature
+70°C
Driver Mounting
COG
Operating Temperature Range
-20 → +70°C
Current Rating
400µA