Intelligent Horticultural Solutions IHR-P233-19HR7DB7FR-SC221., OSCONIQ LED Array, 33
RS Stock No.: 194-6437Brand: Intelligent Horticultural SolutionsManufacturers Part No.: IHR-P233-19HR7DB7FR-SC221.

Technical documents
Specifications
Number of LEDs
33
Radiant Flux
3520mW
Onboard Driver
Yes
Voltage Rating
73.5V
Current Rating
100mA
Secondary Optics Included
Lens, Reflector
Series
OSCONIQ
Connection Types
Solder
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Intelligent Horticultural Solutions IHR-P233-19HR7DB7FR-SC221., OSCONIQ LED Array, 33
1
P.O.A.
Intelligent Horticultural Solutions IHR-P233-19HR7DB7FR-SC221., OSCONIQ LED Array, 33
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of LEDs
33
Radiant Flux
3520mW
Onboard Driver
Yes
Voltage Rating
73.5V
Current Rating
100mA
Secondary Optics Included
Lens, Reflector
Series
OSCONIQ
Connection Types
Solder
Country of Origin
United Kingdom