Technical documents
Specifications
Function
Power Supply
For Use With
ILS Dragon6 Strip, ILS Oslon6 Strip
Length
300mm
Connector Types
JST PH
Product details
Cables for Dragon6 Strip LED Modules
This range of connection cables from Intelligent LED Solutions (ILS), are designed for use with the Dragon6 and Oslon6 LED strips. They utilise a JST PH type connector for either power input or linking strips.
Features of the cables:
For Dragon6 and Oslon6 strips
JST PH Series connectors
Cable length: 300mm
Maximum current: 2A
Temperature range: -25 to +85°C
Withstand voltage: 800Vac/minute
Intelligent LED Solutions LED Modules - Strips
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Function
Power Supply
For Use With
ILS Dragon6 Strip, ILS Oslon6 Strip
Length
300mm
Connector Types
JST PH
Product details
Cables for Dragon6 Strip LED Modules
This range of connection cables from Intelligent LED Solutions (ILS), are designed for use with the Dragon6 and Oslon6 LED strips. They utilise a JST PH type connector for either power input or linking strips.
Features of the cables:
For Dragon6 and Oslon6 strips
JST PH Series connectors
Cable length: 300mm
Maximum current: 2A
Temperature range: -25 to +85°C
Withstand voltage: 800Vac/minute
