ILS IHH-OM01-TRGR-SC221-WIR200., IHH-OM01 LED Array, 1 Green LED

RS Stock No.: 150-1901Brand: Intelligent LED SolutionsManufacturers Part No.: IHH-OM01-TRGR-SC221-WIR200.
brand-logo
View all in LED Arrays

Technical documents

Specifications

Number of LEDs

1

LED Colours

Green

Typical Luminous Flux

121 lm

Outer Diameter

20mm

Fixing Hole Diameter

2mm

Constant Voltage or Constant Current

Constant Current

Voltage Rating

3 → 3.6V

Current Rating

1A

Secondary Optics Included

Lens

Series

IHH-OM01

Connection Types

Solder

Country of Origin

United Kingdom

Product details

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

P.O.A.

ILS IHH-OM01-TRGR-SC221-WIR200., IHH-OM01 LED Array, 1 Green LED

P.O.A.

ILS IHH-OM01-TRGR-SC221-WIR200., IHH-OM01 LED Array, 1 Green LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of LEDs

1

LED Colours

Green

Typical Luminous Flux

121 lm

Outer Diameter

20mm

Fixing Hole Diameter

2mm

Constant Voltage or Constant Current

Constant Current

Voltage Rating

3 → 3.6V

Current Rating

1A

Secondary Optics Included

Lens

Series

IHH-OM01

Connection Types

Solder

Country of Origin

United Kingdom

Product details

Intelligent LED Solutions LED Modules - PowerStars