Intelligent LED Solutions ILA-TIM Series Self-Adhesive Thermal Interface Pad, 0.25mm Thick, Graphite, 65 x 50mm

Technical documents
Specifications
Dimensions
65 x 50mm
Thickness
0.25mm
Length
65mm
Width
50mm
Material
Graphite
Self-Adhesive
Yes
Minimum Operating Temperature
-240°C
Maximum Operating Temperature
+300°C
Hardness
85 (Shore A)
Material Trade Name
TIM
Colour
Pewter
Operating Temperature Range
-240 → +300 °C
Series
ILA-TIM
Country of Origin
United Kingdom
Product details
ILS Thermal Interface Materials (TIM) - High Bay LEDs
TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the OSLON 4 High Bay LED arrays. These thermally conductive pads provide an essential interface between the LED module arrays and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in both single- and double-sided adhesive options.
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Dimensions
65 x 50mm
Thickness
0.25mm
Length
65mm
Width
50mm
Material
Graphite
Self-Adhesive
Yes
Minimum Operating Temperature
-240°C
Maximum Operating Temperature
+300°C
Hardness
85 (Shore A)
Material Trade Name
TIM
Colour
Pewter
Operating Temperature Range
-240 → +300 °C
Series
ILA-TIM
Country of Origin
United Kingdom
Product details
ILS Thermal Interface Materials (TIM) - High Bay LEDs
TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the OSLON 4 High Bay LED arrays. These thermally conductive pads provide an essential interface between the LED module arrays and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in both single- and double-sided adhesive options.
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).