ILH-IB01-BBEM-SC201-WIR200. ILS, 1050nm IR LED, SMD package

RS Stock No.: 191-8854Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-IB01-BBEM-SC201-WIR200.
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

1050nm

Radiant Flux

16mW

Mounting Type

Surface Mount

Angle of Half Intensity

120°

Number of LEDs

1

Dimensions

20 x 20 x 2.3mm

LED Material

Aluminium

Maximum Supply Voltage

3.5V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ILH-IB01-BBEM-SC201-WIR200. ILS, 1050nm IR LED, SMD package

P.O.A.

ILH-IB01-BBEM-SC201-WIR200. ILS, 1050nm IR LED, SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

1050nm

Radiant Flux

16mW

Mounting Type

Surface Mount

Angle of Half Intensity

120°

Number of LEDs

1

Dimensions

20 x 20 x 2.3mm

LED Material

Aluminium

Maximum Supply Voltage

3.5V

Country of Origin

United Kingdom