ILS ILH-OG01-NU80-SC221-WIR200., OSLON Square 1+ PowerStar LED Array, 1 Neutral White LED (4000K)

RS Stock No.: 194-6421Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-OG01-NU80-SC221-WIR200.
brand-logo
View all in LED Arrays

Technical documents

Specifications

Number of LEDs

1

LED Colours

Neutral White

LED Colour(s)

Neutral White

Colour Temperature

4000K

Typical Luminous Flux

280 lm

Outer Diameter

20mm

UK Energy Efficiency Rating

C

EU Energy Efficiency Rating

C

Fixing Hole Diameter

2mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Onboard Driver

Yes

Better World Product (Find out more)

Yes

Voltage Rating

2.7 → 3.2V

Better World Verification

Energy Efficiency Rating C

Current Rating

200 → 1800mA

Secondary Optics Included

Lens, Reflector

Series

OSLON Square 1+ PowerStar

Power Dissipation

1.96 W @ 700 mA (Typ.)

Connection Types

Solder

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ILS ILH-OG01-NU80-SC221-WIR200., OSLON Square 1+ PowerStar LED Array, 1 Neutral White LED (4000K)

P.O.A.

ILS ILH-OG01-NU80-SC221-WIR200., OSLON Square 1+ PowerStar LED Array, 1 Neutral White LED (4000K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of LEDs

1

LED Colours

Neutral White

LED Colour(s)

Neutral White

Colour Temperature

4000K

Typical Luminous Flux

280 lm

Outer Diameter

20mm

UK Energy Efficiency Rating

C

EU Energy Efficiency Rating

C

Fixing Hole Diameter

2mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Onboard Driver

Yes

Better World Product (Find out more)

Yes

Voltage Rating

2.7 → 3.2V

Better World Verification

Energy Efficiency Rating C

Current Rating

200 → 1800mA

Secondary Optics Included

Lens, Reflector

Series

OSLON Square 1+ PowerStar

Power Dissipation

1.96 W @ 700 mA (Typ.)

Connection Types

Solder

Country of Origin

United Kingdom